
CFR16J120R | |
|---|---|
DigiKey Part Number | A105981CT-ND - Cut Tape (CT) A105981TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J120R |
Description | RES 120 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J120R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03900 | € 0,39 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,02880 | € 1,44 |
| 100 | € 0,02530 | € 2,53 |
| 250 | € 0,02144 | € 5,36 |
| 500 | € 0,01906 | € 9,53 |
| 1 000 | € 0,01702 | € 17,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01338 | € 66,90 |
| 10 000 | € 0,01219 | € 121,90 |
| 15 000 | € 0,01158 | € 173,70 |
| 25 000 | € 0,01089 | € 272,25 |
| 35 000 | € 0,01047 | € 366,45 |
| 50 000 | € 0,01007 | € 503,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |