
6828094-2 | |
|---|---|
DigiKey Part Number | 6828094-2-ND |
Manufacturer | |
Manufacturer Product Number | 6828094-2 |
Description | CONN FIBER LC PLUG SMPLX |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex Beige |
Datasheet | Datasheet |
EDA/CAD Models | 6828094-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Beige | |
Boot Color | Beige | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.75dB | |
Reflection | -30dB | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Body Material | Polyphenylsulfone (PPSU) | |
Operating Temperature | -28°C ~ 85°C | |
Mating Cycles | 300 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 11,56279 | € 23 125,58 |
| Unit Price without VAT: | € 11,56279 |
|---|---|
| Unit Price with VAT: | € 13,99098 |