


5-147278-7 | |
|---|---|
DigiKey Part Number | A100927TR-ND - Tape & Reel (TR) A100927CT-ND - Cut Tape (CT) A100927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-147278-7 |
Description | CONN HEADER SMD R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-147278-7 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness - Mating 26.0µin (0.66µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock, Keying Slot, Solder Retention |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,63000 | € 4,63 |
| 10 | € 3,92900 | € 39,29 |
| 100 | € 3,33900 | € 333,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,15173 | € 945,52 |
| 600 | € 3,00140 | € 1 800,84 |
| 900 | € 2,91681 | € 2 625,13 |
| 1 500 | € 2,81365 | € 4 220,48 |
| 2 100 | € 2,74773 | € 5 770,23 |
| 3 000 | € 2,67953 | € 8 038,59 |
| Unit Price without VAT: | € 4,63000 |
|---|---|
| Unit Price with VAT: | € 5,60230 |

