
1650073-3 | |
|---|---|
DigiKey Part Number | A109119-ND |
Manufacturer | |
Manufacturer Product Number | 1650073-3 |
Description | 707-46-02109=CONTACT PIN #12 |
Customer Reference | |
Detailed Description | Contact Gold Pin Solder, PCB |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder, PCB |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Base Product Number |