
1374737-2 | |
|---|---|
DigiKey Part Number | 1374737-2-ND |
Manufacturer | |
Manufacturer Product Number | 1374737-2 |
Description | STRAIN RELIEF FOR LC CONNECTORS |
Customer Reference | |
Detailed Description | Connector Strain Relief For LC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | LC Connectors | |
Specifications | Angled, 1.46" (37.00mm) Length | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Beige | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |









