430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0271K131

DigiKey Part Number
495-76433-2-ND - Tape & Reel (TR)
495-76433-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0271K131
Description
VARISTOR 430V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
TDK
Current - Surge
4.5 kA
Series
Energy
71J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
440 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
10€ 0,30800€ 3,08
25€ 0,27520€ 6,88
100€ 0,23880€ 23,88
250€ 0,22160€ 55,40
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,18926€ 94,63
1 000€ 0,18158€ 181,58
1 500€ 0,17773€ 266,59
2 500€ 0,17347€ 433,68
3 500€ 0,17098€ 598,43
5 000€ 0,16859€ 842,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53240