New at DigiKey
Enclosed AC DC Converters 1 Output 60V 340 ~ 528 VAC (3 Phase) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS3000GT4-60

DigiKey Part Number
285-HWS3000GT4-60-ND
Manufacturer
Manufacturer Product Number
HWS3000GT4-60
Description
AC/DC CONVERTER 60V 3000W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 60V 340 ~ 528 VAC (3 Phase) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 5
50 A
Mfr
Current - Output 6
50 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Voltage - Isolation
2 kV
Type
Enclosed
Efficiency
92%
Number of Outputs
1
Operating Temperature
-20°C ~ 70°C (With Derating)
Voltage - Input
340 ~ 528 VAC (3 Phase)
Features
Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Voltage - Output 1
60V
Mounting Type
Chassis Mount
Current - Output 1
50 A
Size / Dimension
10.63" L x 5.91" W x 2.40" H (270.0mm x 150.0mm x 61.0mm)
Current - Output 2
50 A
Approval Agency
CE, cURus, TUV, UKCA
Current - Output 3
50 A
Standard Number
62368-1
Current - Output 4
50 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 089,99000€ 1 089,99
Manufacturers Standard Package
Unit Price without VAT:€ 1 089,99000
Unit Price with VAT:€ 1 318,88790