
HWS3000GT4-130 | |
|---|---|
DigiKey Part Number | 285-HWS3000GT4-130-ND |
Manufacturer | |
Manufacturer Product Number | HWS3000GT4-130 |
Description | AC/DC CONVERTER 130V 3016W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 130V 340 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
Category | Current - Output 5 23.2 A |
Mfr | Current - Output 6 23.2 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 2 kV |
Type Enclosed | Efficiency 93% |
Number of Outputs 1 | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input 340 ~ 528 VAC (3 Phase) | Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input |
Voltage - Output 1 130V | Mounting Type Chassis Mount |
Current - Output 1 23.2 A | Size / Dimension 10.63" L x 5.91" W x 2.40" H (270.0mm x 150.0mm x 61.0mm) |
Current - Output 2 23.2 A | Approval Agency CE, cURus, TUV, UKCA |
Current - Output 3 23.2 A | Standard Number 62368-1 |
Current - Output 4 23.2 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 089,99000 | € 1 089,99 |
| 10 | € 979,85100 | € 9 798,51 |
| Unit Price without VAT: | € 1 089,99000 |
|---|---|
| Unit Price with VAT: | € 1 318,88790 |