
HLA.01 | |
|---|---|
DigiKey Part Number | 931-1204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLA.01 |
Description | RF ANT 5.5GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 2 |
Packaging Tape & Reel (TR) | Return Loss -11dB |
Part Status Obsolete | Gain 2.1dBi |
RF Family/Standard WiFi | Power - Max 50 W |
Frequency Group SHF (f > 4GHz) | Termination Solder |
Frequency (Center/Band) 5.5GHz | Mounting Type Surface Mount |
Frequency Range 5.15GHz ~ 5.9GHz | Height (Max) 0.020" (0.50mm) |
Antenna Type Chip | Applications WLAN |