
NRS8040T220MJGJ | |
|---|---|
DigiKey Part Number | 587-2975-2-ND - Tape & Reel (TR) 587-2975-1-ND - Cut Tape (CT) 587-2975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8040T220MJGJ |
Description | FIXED IND 22UH 2.2A 85.8 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 85.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS8040T220MJGJ Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 85.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXNH8080YKL220MJG | Taiyo Yuden | 3 423 | 587-LSXNH8080YKL220MJGCT-ND | € 0,30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,24300 | € 2,43 |
| 100 | € 0,20020 | € 20,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16464 | € 164,64 |
| 2 000 | € 0,15524 | € 310,48 |
| 3 000 | € 0,14999 | € 449,97 |
| 5 000 | € 0,14364 | € 718,20 |
| 7 000 | € 0,13961 | € 977,27 |
| 10 000 | € 0,13546 | € 1 354,60 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |