
RGV3216P-1004-B-T1 | |
|---|---|
DigiKey Part Number | 408-RGV3216P-1004-B-T1TR-ND - Tape & Reel (TR) 408-RGV3216P-1004-B-T1CT-ND - Cut Tape (CT) 408-RGV3216P-1004-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGV3216P-1004-B-T1 |
Description | RES 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGV3216P-1004-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,26800 | € 2,68 |
| 25 | € 0,24920 | € 6,23 |
| 50 | € 0,23520 | € 11,76 |
| 100 | € 0,22230 | € 22,23 |
| 250 | € 0,20688 | € 51,72 |
| 500 | € 0,19640 | € 98,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,20295 | € 202,95 |
| 2 000 | € 0,19374 | € 387,48 |
| 3 000 | € 0,18882 | € 566,46 |
| 5 000 | € 0,18309 | € 915,45 |
| 7 000 | € 0,17960 | € 1 257,20 |
| 10 000 | € 0,17612 | € 1 761,20 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |