


LD39150PT18-R | |
|---|---|
DigiKey Part Number | 497-6142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39150PT18-R |
Description | IC REG LINEAR 1.8V 1.5A PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 55dB (120Hz ~ 1kHz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Input (Max) 6V | Supplier Device Package PPAK |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD39150PT-R | STMicroelectronics | 3 711 | 497-7792-1-ND | € 1,14000 | Similar |
| LD39150PU-R | STMicroelectronics | 2 225 | 497-11464-1-ND | € 1,24000 | Similar |
| LD39150PT18-R | STMicroelectronics | 910 | 1805-LD39150PT18-RCT-CHPOP | € 0,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,68390 | € 1 709,75 |
| 5 000 | € 0,66866 | € 3 343,30 |
| 7 500 | € 0,66103 | € 4 957,73 |
| 12 500 | € 0,65257 | € 8 157,12 |
| Unit Price without VAT: | € 0,68390 |
|---|---|
| Unit Price with VAT: | € 0,82752 |