Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DP21V-10F-DP54-CABLE | |
|---|---|
DigiKey Part Number | 5214-DP21V-10F-DP54-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | DP21V-10F-DP54-CABLE |
Description | DP 2.1 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.0' (3.05m) |
Manufacturer StarTech.com | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DISPLPORT10L | StarTech.com | 0 | 5214-DISPLPORT10L-ND | € 20,36000 | Parametric Equivalent |
| DISPLPORT10L10PK | StarTech.com | 5 | 5214-DISPLPORT10L10PK-ND | € 151,81000 | Parametric Equivalent |
| DP12-CABLE-10FTW | StarTech.com | 0 | 5214-DP12-CABLE-10FTW-ND | € 20,36000 | Parametric Equivalent |
| DP14MM3M | StarTech.com | 10 | 5214-DP14MM3M-ND | € 30,33000 | Parametric Equivalent |
| DP14VMM3M | StarTech.com | 27 | 5214-DP14VMM3M-ND | € 30,33000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,75000 | € 51,75 |
| 10 | € 43,98600 | € 439,86 |
| 25 | € 41,23320 | € 1 030,83 |
| 50 | € 39,26680 | € 1 963,34 |
| 100 | € 37,39470 | € 3 739,47 |
| Unit Price without VAT: | € 51,75000 |
|---|---|
| Unit Price with VAT: | € 62,61750 |













