
SI32171-C-FM1 | |
|---|---|
DigiKey Part Number | 336-4362-ND |
Manufacturer | |
Manufacturer Product Number | SI32171-C-FM1 |
Description | IC TELECOM INTERFACE 42QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 42-QFN (5x7) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.3V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 42-WFQFN Exposed Pad |
Function Subscriber Line Interface Concept (SLIC), CODEC | Supplier Device Package 42-QFN (5x7) |
Interface GCI, PCM, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,48000 | € 5,48 |
| 10 | € 4,21100 | € 42,11 |
| 25 | € 3,89320 | € 97,33 |
| 100 | € 3,54330 | € 354,33 |
| 364 | € 3,31964 | € 1 208,35 |
| 728 | € 3,22918 | € 2 350,84 |
| 1 092 | € 3,18389 | € 3 476,81 |
| 2 548 | € 3,10436 | € 7 909,91 |
| Unit Price without VAT: | € 5,48000 |
|---|---|
| Unit Price with VAT: | € 6,63080 |
