10-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5156AECFA-25E0-38.880000

Digi-Key Part Number
1473-SIT5156AECFA-25E0-38.880000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT5156AECFA-25E0-38.880000
Supplier
Description
MEMS OSC TCXO 38.8800MHZ
Detailed Description
38.88 MHz TCXO Clipped Sine Wave Oscillator 2.5V Enable/Disable 10-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
TCXO
Frequency
38.88 MHz
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
2.5V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
1€35,69000€35,69
10€33,84900€338,49
50€33,23320€1 661,66
100€32,74090€3 274,09
Additional Resources
AttributeDescription
Other Names
SIT5156AECFA-25E0-38.880000G
SIT5156AECFA-25E0-38.880000D
SIT5156AECFA-25E0-38.880000T
SIT5156AECFA-25E0-38.880000E
SIT5156AECFA-25E0-38.880000S
1473-SIT5156AECFA-25E0-38.880000
SIT5156AECFA-25E0-38.880000X
SIT5156AECFA-25E0-38.880000Y
Standard Package1