10-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5156AE-FD-25N0-16.367667

Digi-Key Part Number
1473-SIT5156AE-FD-25N0-16.367667-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT5156AE-FD-25N0-16.367667
Supplier
Description
MEMS OSC TCXO 16.367667MHZ
Detailed Description
16.367667 MHz TCXO LVCMOS Oscillator 2.5V - 10-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
TCXO
Frequency
16.367667 MHz
Function
-
Output
LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
1€32,83000€32,83
10€31,13500€311,35
50€30,56820€1 528,41
100€30,11530€3 011,53
Additional Resources
AttributeDescription
Other Names
SIT5156AE-FD-25N0-16.367667X
SIT5156AE-FD-25N0-16.367667G
SIT5156AE-FD-25N0-16.367667E
SIT5156AE-FD-25N0-16.367667Y
1473-SIT5156AE-FD-25N0-16.367667
SIT5156AE-FD-25N0-16.367667D
SIT5156AE-FD-25N0-16.367667T
SIT5156AE-FD-25N0-16.367667S
Standard Package1