SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-4B3-28NZ345.600000

Digi-Key Part Number
1473-SIT3373AI-4B3-28NZ345.600000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-4B3-28NZ345.600000
Supplier
Description
MEMS OSC VCXO 345.6000MHZ HCSL
Detailed Description
345.6 MHz VCXO HCSL Oscillator 2.8V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
345.6 MHz
Function
-
Output
HCSL
Voltage - Supply
2.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±1545ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
1€7,53000€7,53
10€7,05700€70,57
50€6,82220€341,11
100€6,58680€658,68
500€6,35160€3 175,80
1 000€6,25750€6 257,50
Additional Resources
AttributeDescription
Other Names
SIT3373AI-4B3-28NZ345.600000Y
1473-SIT3373AI-4B3-28NZ345.600000
SIT3373AI-4B3-28NZ345.600000E
SIT3373AI-4B3-28NZ345.600000G
SIT3373AI-4B3-28NZ345.600000X
SIT3373AI-4B3-28NZ345.600000S
SIT3373AI-4B3-28NZ345.600000D
SIT3373AI-4B3-28NZ345.600000T
Standard Package1