SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-4B2-30NC307.695484

Digi-Key Part Number
1473-SIT3373AI-4B2-30NC307.695484-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-4B2-30NC307.695484
Supplier
Description
MEMS OSC VCXO 307.695484MHZ HCSL
Detailed Description
307.695484 MHz VCXO HCSL Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
307.695484 MHz
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
1€9,69000€9,69
10€9,09200€90,92
50€8,78900€439,45
100€8,48590€848,59
500€8,18288€4 091,44
1 000€8,06165€8 061,65
Additional Resources
AttributeDescription
Other Names
SIT3373AI-4B2-30NC307.695484S
SIT3373AI-4B2-30NC307.695484E
SIT3373AI-4B2-30NC307.695484D
SIT3373AI-4B2-30NC307.695484T
SIT3373AI-4B2-30NC307.695484G
SIT3373AI-4B2-30NC307.695484Y
SIT3373AI-4B2-30NC307.695484X
1473-SIT3373AI-4B2-30NC307.695484
Standard Package1