4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-2E9-33NG445.500000

Digi-Key Part Number
1473-SIT3373AI-2E9-33NG445.500000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-2E9-33NG445.500000
Supplier
Description
MEMS OSC VCXO 445.5000MHZ LVDS
Detailed Description
445.5 MHz VCXO LVDS Oscillator 3.3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
445.5 MHz
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±110ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
1€8,11000€8,11
10€7,60300€76,03
50€7,34960€367,48
100€7,09630€709,63
500€6,84288€3 421,44
1 000€6,74150€6 741,50
Additional Resources
AttributeDescription
Other Names
SIT3373AI-2E9-33NG445.500000E
SIT3373AI-2E9-33NG445.500000S
1473-SIT3373AI-2E9-33NG445.500000
SIT3373AI-2E9-33NG445.500000D
SIT3373AI-2E9-33NG445.500000T
SIT3373AI-2E9-33NG445.500000Y
SIT3373AI-2E9-33NG445.500000G
SIT3373AI-2E9-33NG445.500000X
Standard Package1