4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-2E3-33NY625.000000

Digi-Key Part Number
1473-SIT3373AI-2E3-33NY625.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-2E3-33NY625.000000
Supplier
Description
MEMS OSC VCXO 625.0000MHZ LVDS
Detailed Description
625 MHz VCXO LVDS Oscillator 3.3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
625 MHz
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±745ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
1€7,54000€7,54
10€7,06100€70,61
50€6,82540€341,27
100€6,58990€658,99
500€6,35460€3 177,30
1 000€6,26046€6 260,46
Additional Resources
AttributeDescription
Other Names
SIT3373AI-2E3-33NY625.000000X
SIT3373AI-2E3-33NY625.000000Y
SIT3373AI-2E3-33NY625.000000S
SIT3373AI-2E3-33NY625.000000D
SIT3373AI-2E3-33NY625.000000T
SIT3373AI-2E3-33NY625.000000E
1473-SIT3373AI-2E3-33NY625.000000
SIT3373AI-2E3-33NY625.000000G
Standard Package1