4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-2E2-30NG622.000000

Digi-Key Part Number
1473-SIT3373AI-2E2-30NG622.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-2E2-30NG622.000000
Supplier
Description
MEMS OSC VCXO 622.0000MHZ LVDS
Detailed Description
622 MHz VCXO LVDS Oscillator 3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
622 MHz
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±120ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
1€9,70000€9,70
10€9,09500€90,95
50€8,79220€439,61
100€8,48900€848,90
500€8,18586€4 092,93
1 000€8,06460€8 064,60
Additional Resources
AttributeDescription
Other Names
SIT3373AI-2E2-30NG622.000000Y
SIT3373AI-2E2-30NG622.000000G
1473-SIT3373AI-2E2-30NG622.000000
SIT3373AI-2E2-30NG622.000000X
SIT3373AI-2E2-30NG622.000000E
SIT3373AI-2E2-30NG622.000000S
SIT3373AI-2E2-30NG622.000000D
SIT3373AI-2E2-30NG622.000000T
Standard Package1