SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-2B9-33NX432.000000

Digi-Key Part Number
1473-SIT3373AI-2B9-33NX432.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3373AI-2B9-33NX432.000000
Supplier
Description
MEMS OSC VCXO 432.0000MHZ LVDS
Detailed Description
432 MHz VCXO LVDS Oscillator 3.3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
432 MHz
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±360ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Strip
QtyUnit PriceExt Price
1€8,11000€8,11
10€7,59900€75,99
50€7,34660€367,33
100€7,09320€709,32
500€6,83988€3 419,94
1 000€6,73854€6 738,54
Additional Resources
AttributeDescription
Other Names
1473-SIT3373AI-2B9-33NX432.000000
SIT3373AI-2B9-33NX432.000000Y
SIT3373AI-2B9-33NX432.000000X
SIT3373AI-2B9-33NX432.000000G
SIT3373AI-2B9-33NX432.000000E
SIT3373AI-2B9-33NX432.000000D
SIT3373AI-2B9-33NX432.000000T
SIT3373AI-2B9-33NX432.000000S
Standard Package1