
SMAJ6.5CA | |
|---|---|
DigiKey Part Number | 5399-SMAJ6.5CATR-ND - Tape & Reel (TR) 5399-SMAJ6.5CACT-ND - Cut Tape (CT) 5399-SMAJ6.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.7A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04900 | € 0,49 |
| 100 | € 0,03320 | € 3,32 |
| 500 | € 0,02594 | € 12,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,02169 | € 39,04 |
| 3 600 | € 0,01984 | € 71,42 |
| 5 400 | € 0,01889 | € 102,01 |
| 9 000 | € 0,01781 | € 160,29 |
| 12 600 | € 0,01716 | € 216,22 |
| 18 000 | € 0,01653 | € 297,54 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
