
2R1200T-5 | |
|---|---|
DigiKey Part Number | 5789-2R1200T-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R1200T-5 |
Description | GDT 1200V20% 5KA 2 POLE TH 5.5 |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 1200 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 1,13100 | € 11,31 |
| 50 | € 1,07940 | € 53,97 |
| 100 | € 1,01950 | € 101,95 |
| 250 | € 0,94236 | € 235,59 |
| 500 | € 0,86526 | € 432,63 |
| 1 000 | € 0,78816 | € 788,16 |
| 2 000 | € 0,75390 | € 1 507,80 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |