
532-51041 - LF 60 A RD-24-KFL5? | |
|---|---|
DigiKey Part Number | 5209-532-51041-LF60ARD-24-KFL5?-ND |
Manufacturer | |
Manufacturer Product Number | 532-51041 - LF 60 A RD-24-KFL5? |
Description | Surface light, 100 mm, white, di |
Customer Reference | |
Detailed Description | Square, Diffused Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Square, Diffused | |
Color | Red | |
Length | 3.701" (94.00mm) | |
Width | 3.701" (94.00mm) | |
Height | 0.394" (10.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 2.362" (60.00mm) | |
Width - Emitting Surface | 2.362" (60.00mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - |