
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ring | |
Color | White | |
Length | - | |
Width | - | |
Height | 0.394" (10.00mm) | |
Outer Diameter | 2.953" (75.00mm) Dia | |
Inner Diameter | 1.890" (48.00mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 2.205" (56.00mm) Dia | |
Weight | - |