
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ring | |
Color | Red | |
Length | - | |
Width | - | |
Height | 0.925" (23.50mm) | |
Outer Diameter | 2.205" (56.00mm) Dia | |
Inner Diameter | 0.921" (23.40mm) Dia | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | 1.575" (40.00mm) Dia | |
Weight | - |