
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SensoPart | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Square | |
Color | Infrared | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Height | 0.945" (24.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 1.201" (30.50mm) | |
Width - Emitting Surface | 1.201" (30.50mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - |