
PJL36100 | |
|---|---|
DigiKey Part Number | 4008-PJL36100-ND |
Manufacturer | |
Manufacturer Product Number | PJL36100 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1kA 600 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | PJL36100 Models |
Category | Current Rating (Amps) 1kA |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17 365,52000 | € 17 365,52 |
| Unit Price without VAT: | € 17 365,52000 |
|---|---|
| Unit Price with VAT: | € 21 012,27920 |