
MGL36600 | |
|---|---|
DigiKey Part Number | 4008-MGL36600-ND |
Manufacturer | |
Manufacturer Product Number | MGL36600 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 600A 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MGL36600 Models |
Category | Current Rating (Amps) 600A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6 483,13000 | € 6 483,13 |
| Unit Price without VAT: | € 6 483,13000 |
|---|---|
| Unit Price with VAT: | € 7 844,58730 |