cms-photo-not-available

HSEC8-130-01-H-DV

Digi-Key Part Number
HSEC8-130-01-H-DV-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
HSEC8-130-01-H-DV
Supplier
Description
CONN EDGE DUAL FMALE 60POS 0.031
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
30
Number of Positions
60
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
500€5.46726€2,733.63
Additional Resources
AttributeDescription
Standard Package500