


UJ40-32-C-H-G3-MSMT-R-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UJ40-32-C-H-G3-MSMT-R-P24-TR-ND - Tape & Reel (TR) 2223-UJ40-32-C-H-G3-MSMT-R-P24-TRCT-ND - Cut Tape (CT) 2223-UJ40-32-C-H-G3-MSMT-R-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ40-32-C-H-G3-MSMT-R-P24-TR |
Description | USB JACK, TYPE C, USB4 GEN 3X2, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ40-32-C-H-G3-MSMT-R-P24-TR Models |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 4.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,44400 | € 14,44 |
| 25 | € 1,35280 | € 33,82 |
| 50 | € 1,28820 | € 64,41 |
| 100 | € 1,22660 | € 122,66 |
| 250 | € 1,14980 | € 287,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,06403 | € 798,02 |
| 1 500 | € 1,01325 | € 1 519,88 |
| 2 250 | € 0,98469 | € 2 215,55 |
| 3 750 | € 0,94986 | € 3 561,98 |
| 5 250 | € 0,92760 | € 4 869,90 |
| 7 500 | € 0,90457 | € 6 784,27 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,05700 |