
CFM-6025BG68-2120-587 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BG68-2120-587-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BG68-2120-587 |
Description | DC AXIAL FAN, 60 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 52.4 CFM (1.47m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025BG68-2120-587 Models |
Category | Noise 58.7dB(A) |
Mfr | Power (Watts) 19.2 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.800A |
Air Flow 52.4 CFM (1.47m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 1.700 in H2O (423.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,15000 | € 22,15 |
| 10 | € 17,81800 | € 178,18 |
| 25 | € 16,22320 | € 405,58 |
| 50 | € 15,09020 | € 754,51 |
| 176 | € 13,95352 | € 2 455,82 |
| Unit Price without VAT: | € 22,15000 |
|---|---|
| Unit Price with VAT: | € 26,80150 |
