
RE017-LF | |
|---|---|
DigiKey Part Number | 6003-RE017-LF-ND |
Manufacturer | |
Manufacturer Product Number | RE017-LF |
Description | 2 54 mm FR4 HAL |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 3.98" L x 3.90" W (100.97mm x 99.06mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.059" (1.50mm) |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,33000 | € 5,33 |
| 10 | € 5,23500 | € 52,35 |
| 25 | € 5,17600 | € 129,40 |
| 50 | € 5,04840 | € 252,42 |
| 100 | € 4,96340 | € 496,34 |
| Unit Price without VAT: | € 5,33000 |
|---|---|
| Unit Price with VAT: | € 6,44930 |




