
RE012-LF | |
|---|---|
DigiKey Part Number | 6003-RE012-LF-ND |
Manufacturer | |
Manufacturer Product Number | RE012-LF |
Description | SMD 1 27 mm FR4 HAL |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Roth Elektronik | Circuit Pattern Pad Per Hole (Round) |
Packaging Bulk | Hole Diameter 0.039" (1.00mm) |
Part Status Active | Size / Dimension 1.55" L x 1.50" W (39.37mm x 38.10mm) |
Proto Board Type Breadboard, General Purpose | Board Thickness 0.059" (1.50mm) |
Plating Plated Through Hole (PTH) | Material FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,64000 | € 16,40 |
| 25 | € 1,61480 | € 40,37 |
| 50 | € 1,58080 | € 79,04 |
| 100 | € 1,55530 | € 155,53 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,02070 |







