
US6J12TCR | |
|---|---|
DigiKey Part Number | US6J12TCRTR-ND - Tape & Reel (TR) US6J12TCRCT-ND - Cut Tape (CT) US6J12TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6J12TCR |
Description | MOSFET 2P-CH 12V 2A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 2A (Ta) 910mW (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 7.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 850pF @ 6V |
Part Status Active | Power - Max 910mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12V | Package / Case 6-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 2A (Ta) | Supplier Device Package TUMT6 |
Rds On (Max) @ Id, Vgs 105mOhm @ 2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,55300 | € 5,53 |
| 100 | € 0,36060 | € 36,06 |
| 500 | € 0,27762 | € 138,81 |
| 1 000 | € 0,25090 | € 250,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21691 | € 650,73 |
| 6 000 | € 0,19980 | € 1 198,80 |
| 9 000 | € 0,19108 | € 1 719,72 |
| 15 000 | € 0,18129 | € 2 719,35 |
| 21 000 | € 0,17549 | € 3 685,29 |
| 30 000 | € 0,16986 | € 5 095,80 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,06480 |