


RB068VWM-60TR | |
|---|---|
DigiKey Part Number | 846-RB068VWM-60TR-ND - Tape & Reel (TR) 846-RB068VWM-60TRCT-ND - Cut Tape (CT) 846-RB068VWM-60TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068VWM-60TR |
Description | DIODE SCHOTTKY 60V 2A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,34700 | € 3,47 |
| 100 | € 0,22270 | € 22,27 |
| 500 | € 0,16868 | € 84,34 |
| 1 000 | € 0,15127 | € 151,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13510 | € 405,30 |
| 6 000 | € 0,11797 | € 707,82 |
| 9 000 | € 0,11228 | € 1 010,52 |
| 15 000 | € 0,10589 | € 1 588,35 |
| 21 000 | € 0,10210 | € 2 144,10 |
| 30 000 | € 0,09843 | € 2 952,90 |
| 75 000 | € 0,09719 | € 7 289,25 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |