
LM4559FVJ-GE2 | |
|---|---|
DigiKey Part Number | 846-LM4559FVJ-GE2TR-ND - Tape & Reel (TR) 846-LM4559FVJ-GE2CT-ND - Cut Tape (CT) 846-LM4559FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4559FVJ-GE2 |
Description | LOW NOISE OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-BJ |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-TSSOP-BJ |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-2ARMZ | Analog Devices Inc. | 519 | 505-ADA4000-2ARMZ-ND | € 3,87000 | Similar |
| ADA4000-2ARMZ-RL | Analog Devices Inc. | 3 372 | ADA4000-2ARMZ-RLCT-ND | € 3,87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,65500 | € 6,55 |
| 25 | € 0,59040 | € 14,76 |
| 100 | € 0,52050 | € 52,05 |
| 250 | € 0,48720 | € 121,80 |
| 500 | € 0,46708 | € 233,54 |
| 1 000 | € 0,45052 | € 450,52 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,10110 |