Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904EYFVM-CTR

DigiKey Part Number
846-LM2904EYFVM-CTR-ND - Tape & Reel (TR)
846-LM2904EYFVM-CTRCT-ND - Cut Tape (CT)
846-LM2904EYFVM-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904EYFVM-CTR
Description
EMARMOUR AUTOMOTIVE EXCELLENT EM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
20 nA
Mfr
Voltage - Input Offset
2 mV
Series
Current - Supply
600µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 150°C
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
8-MSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 818
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,13000€ 1,13
10€ 0,82300€ 8,23
25€ 0,74520€ 18,63
100€ 0,65970€ 65,97
250€ 0,61900€ 154,75
500€ 0,59440€ 297,20
1 000€ 0,57417€ 574,17
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,58842€ 1 765,26
Manufacturers Standard Package
Unit Price without VAT:€ 1,13000
Unit Price with VAT:€ 1,36730