
GMR50HJBFQR047 | |
|---|---|
DigiKey Part Number | 846-GMR50HJBFQR047TR-ND - Tape & Reel (TR) 846-GMR50HJBFQR047CT-ND - Cut Tape (CT) 846-GMR50HJBFQR047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR50HJBFQR047 |
Description | RES 0.047 OHM 1% 7W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68500 | € 6,85 |
| 25 | € 0,58600 | € 14,65 |
| 50 | € 0,52440 | € 26,22 |
| 100 | € 0,47220 | € 47,22 |
| 250 | € 0,41488 | € 103,72 |
| 500 | € 0,37898 | € 189,49 |
| 1 000 | € 0,34848 | € 348,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32257 | € 645,14 |
| 4 000 | € 0,30055 | € 1 202,20 |
| 6 000 | € 0,28924 | € 1 735,44 |
| 10 000 | € 0,27645 | € 2 764,50 |
| 14 000 | € 0,26883 | € 3 763,62 |
| 20 000 | € 0,26139 | € 5 227,80 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |