
BA2904FV-E2 | |
|---|---|
DigiKey Part Number | BA2904FV-E2TR-ND - Tape & Reel (TR) BA2904FV-E2CT-ND - Cut Tape (CT) BA2904FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904FV-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SSOP-B |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,55300 | € 5,53 |
| 25 | € 0,49800 | € 12,45 |
| 100 | € 0,43790 | € 43,79 |
| 250 | € 0,40916 | € 102,29 |
| 500 | € 0,39316 | € 196,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,36261 | € 906,52 |
| 5 000 | € 0,35355 | € 1 767,75 |
| 7 500 | € 0,34902 | € 2 617,65 |
| 12 500 | € 0,34399 | € 4 299,88 |
| 17 500 | € 0,34105 | € 5 968,38 |
| 25 000 | € 0,33823 | € 8 455,75 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93170 |