
2SA1036KT146Q | |
|---|---|
DigiKey Part Number | 2SA1036KT146QTR-ND - Tape & Reel (TR) 2SA1036KT146QCT-ND - Cut Tape (CT) 2SA1036KT146QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1036KT146Q |
Description | TRANS PNP 32V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 500 mA 200MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1036KT146Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1197KT146Q | Rohm Semiconductor | 2 771 | 2SB1197KT146QCT-ND | € 0,39000 | Similar |
| 2SA1182-Y,LF | Toshiba Semiconductor and Storage | 2 291 | 2SA1182-YLFCT-ND | € 0,24000 | Similar |
| BC807-40_R1_00001 | Panjit International Inc. | 16 | 3757-BC807-40_R1_00001CT-ND | € 0,13000 | Similar |
| CPH3115-TL-E | onsemi | 97 214 | CPH3115-TL-EOSCT-ND | € 0,18847 | Similar |
| MMBT589LT1G | onsemi | 142 188 | MMBT589LT1GOSCT-ND | € 0,45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31900 | € 3,19 |
| 100 | € 0,20340 | € 20,34 |
| 500 | € 0,15332 | € 76,66 |
| 1 000 | € 0,13715 | € 137,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11659 | € 349,77 |
| 6 000 | € 0,10623 | € 637,38 |
| 9 000 | € 0,10095 | € 908,55 |
| 15 000 | € 0,09501 | € 1 425,15 |
| 21 000 | € 0,09150 | € 1 921,50 |
| 30 000 | € 0,08808 | € 2 642,40 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |