
TN80C196NT | |
|---|---|
DigiKey Part Number | 2156-TN80C196NT-2156-ND |
Manufacturer | |
Manufacturer Product Number | TN80C196NT |
Description | IC MCU 16BIT |
Customer Reference | |
Detailed Description | 80C196 80C Microcontroller IC 16-Bit 20MHz ROMless 68-PLCC |
Datasheet | Datasheet |
Category | Number of I/O 56 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 512K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 80C196 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 68-PLCC |
Connectivity Serial Port | Package / Case 68-LCC (J-Lead) |
Peripherals PWM, WDT | Base Product Number |





