
FQPF8N80CYDTU | |
|---|---|
DigiKey Part Number | 2156-FQPF8N80CYDTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQPF8N80CYDTU |
Description | MOSFET N-CH 800V 8A TO220F-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 59W (Tc) Through Hole TO-220F-3 (Y-Forming) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 25 V |
FET Type | Power Dissipation (Max) 59W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 (Y-Forming) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.55Ohm @ 4A, 10V |
| Bulk: | 367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | € 1,39383 | € 255,07 |
| Unit Price without VAT: | € 1,39383 |
|---|---|
| Unit Price with VAT: | € 1,68653 |