cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

922

DigiKey Part Number
2156-922-ND
Manufacturer
Manufacturer Product Number
922
Description
AC/DC CONVERTER 5V 10W
Customer Reference
Detailed Description
AC DC Converters 1 Output 5V 2A 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Number of Outputs
1
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
-
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
-
Mounting Type
-
Package / Case
-
Size / Dimension
3.50" L x 2.50" W x 1.62" H (88.9mm x 63.5mm x 41.1mm)
Approval Agency
-
Standard Number
-
Line Regulation
0.02%
Load Regulation
0.05%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.