


R7F100GGG2DFB#BA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GGG2DFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GGG2DFB#BA0 |
Description | IC MCU 16BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 10x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 40 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GGG2DFB#AA0 | Renesas Electronics Corporation | 983 | 559-R7F100GGG2DFB#AA0-ND | € 2,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,22000 | € 2,22 |
| 10 | € 1,65200 | € 16,52 |
| 25 | € 1,51000 | € 37,75 |
| 100 | € 1,35350 | € 135,35 |
| 250 | € 1,27876 | € 319,69 |
| 500 | € 1,23374 | € 616,87 |
| 2 000 | € 1,16618 | € 2 332,36 |
| 4 000 | € 1,14107 | € 4 564,28 |
| 6 000 | € 1,12850 | € 6 771,00 |
| Unit Price without VAT: | € 2,22000 |
|---|---|
| Unit Price with VAT: | € 2,68620 |
