


R7F100GGG2DFB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GGG2DFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GGG2DFB#AA0 |
Description | IC MCU 16BIT 128KB FLASH 48LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 40 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GGG2DFB#BA0 | Renesas Electronics Corporation | 1 468 | 559-R7F100GGG2DFB#BA0-ND | € 2,61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,13000 | € 2,13 |
| 10 | € 1,58900 | € 15,89 |
| 25 | € 1,45200 | € 36,30 |
| 100 | € 1,30140 | € 130,14 |
| 250 | € 1,22956 | € 307,39 |
| 500 | € 1,18630 | € 593,15 |
| Unit Price without VAT: | € 2,13000 |
|---|---|
| Unit Price with VAT: | € 2,57730 |