Parametric Equivalent
Parametric Equivalent



R5F52318BDFM#10 | |
|---|---|
DigiKey Part Number | 559-R5F52318BDFM#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52318BDFM#10 |
Description | IC MCU 32BIT 512KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG | Supplier Device Package 64-LFQFP (10x10) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 43 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52318ADFM#30 | Renesas Electronics Corporation | 0 | R5F52318ADFM#30-ND | € 6,01000 | Parametric Equivalent |
| R5F52318BDFM#30 | Renesas Electronics Corporation | 7 | R5F52318BDFM#30-ND | € 6,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | € 3,69771 | € 4 733,07 |
| Unit Price without VAT: | € 3,69771 |
|---|---|
| Unit Price with VAT: | € 4,47423 |
