
ISL28213FHZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL28213FHZ-T7ATR-ND - Tape & Reel (TR) 20-ISL28213FHZ-T7ACT-ND - Cut Tape (CT) 20-ISL28213FHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28213FHZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 90µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SOT-23-8 |
Gain Bandwidth Product 2 MHz | Supplier Device Package SOT-23-8 |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2348AIDCNR | Texas Instruments | 736 | 296-26256-1-ND | € 0,99000 | Similar |
| OPA2348AIDCNT | Texas Instruments | 1 756 | 296-13008-1-ND | € 1,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,04228 | € 260,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,88000 | € 1,88 |
| 10 | € 1,39100 | € 13,91 |
| 25 | € 1,26880 | € 31,72 |
| 100 | € 1,13390 | € 113,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,50100 | € 15,01 |
| 25 | € 1,35520 | € 33,88 |
| 100 | € 1,19840 | € 119,84 |
| Unit Price without VAT: | € 1,88000 |
|---|---|
| Unit Price with VAT: | € 2,27480 |