
RS31211BR | |
|---|---|
DigiKey Part Number | 5397-RS31211BRTR-ND - Tape & Reel (TR) 5397-RS31211BRCT-ND - Cut Tape (CT) 5397-RS31211BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31211BR |
Description | IC ELECTRONIC FUSE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 4A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 4 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WFDFN Exposed Pad |
Applications Motherboard | Supplier Device Package 8-WSON (2x2) |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,64200 | € 6,42 |
| 25 | € 0,57960 | € 14,49 |
| 100 | € 0,51070 | € 51,07 |
| 250 | € 0,47784 | € 119,46 |
| 500 | € 0,45802 | € 229,01 |
| 1 000 | € 0,44566 | € 445,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,42162 | € 1 264,86 |
| 6 000 | € 0,41178 | € 2 470,68 |
| 9 000 | € 0,40684 | € 3 661,56 |
| 15 000 | € 0,40138 | € 6 020,70 |
| 21 000 | € 0,39819 | € 8 361,99 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |